09670250442 | Harting
D-Sub connector housing, size: 3 (DB), straight 180°, cable Ø 3.5 to 11 mm, thermoplastic, black, 09670250442
Unit Price (€ / pc.)
3.9627 € *
Available: 29 pcs.
Total Price:
3.96 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9627 €
10 pcs.
3.7128 €
50 pcs.
3.5938 €
100 pcs.
3.2844 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing with screw lock, type Harting 0967.
With straight cable exit; Material: plastic. With lock screws.
Technical attributes (type, number of poles, color): 0250442, for 25 poles, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 3 (DB) | |
| Cable Outlet | straight 180° | |
| Cable diameter | 3.5 to 11 mm | |
| Shell Material | thermoplastic | |
| Type of locking | locking screw 4-40 UNC | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |