09670250437 | Harting
D-Sub connector housing, size: 3 (DB), straight 180°, cable Ø 8 to 10.5 mm, thermoplastic, shielded, silver, 09670250437
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.9658 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
25.97 € *
Price list
Quantity
Price per unit*
1 pcs.
25.9658 €
5 pcs.
24.7877 €
10 pcs.
24.0618 €
25 pcs.
22.4077 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector housing, HARTING, 09670250437
D-Sub connector is an industry standard for cable-to-board connectivity applications. It can be universally used as a device interface, that is particularly suited to configure communication and data interfaces and is the standard for many fieldbus profiles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 3 (DB) | |
| Cable Outlet | straight 180° | |
| Cable diameter | 8 to 10.5 mm | |
| Shell Material | thermoplastic, shielded | |
| Type of locking | locking screw | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |