09670250432 | Harting
D-Sub connector housing, size: 3 (DB), straight 180°, cable Ø 3 to 11 mm, thermoplastic, black, 09670250432
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9627 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
3.96 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9627 €
10 pcs.
3.7128 €
50 pcs.
3.5938 €
100 pcs.
3.2844 €
*incl. VAT plus shipping costs
Subject to prior sale
Shell housing, 09670250432, Harting
Shell housing, cover can be screwed on, size: D-Sub 3, with long locking screws thread 4-40 UNC, top entry.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 3 (DB) | |
| Cable Outlet | straight 180° | |
| Cable diameter | 3 to 11 mm | |
| Shell Material | thermoplastic | |
| Type of locking | locking screw 4-40 UNC | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |