09670250424 | Harting

D-Sub connector housing, size: 3 (DB), straight 180°, cable Ø 11.5 mm, thermoplastic, black, 09670250424

Order No.: 52F5570
EAN: 4099889812824
MPN:
09670250424
09 67 025 0424
Series: D-Sub
09670250424 Harting D-Sub Housings
Image may differ
Unit Price (€ / pc.)
3.2963 € *
Available: 42 pcs.
Total Price:
3.30 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2963 €
10 pcs.
3.0940 €
50 pcs.
2.9869 €
100 pcs.
2.7370 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing with screw lock, type Harting 0967.

With straight cable exit; Material: plastic. With lock screws.

With broad knurled screws, type 0967.

Technical attributes (type, number of poles, color): 0250424, for 25 poles, black

Technical specifications
Filter Property Value
Shell size 3 (DB)
Cable Outlet straight 180°
Cable diameter 11.5 mm
Shell Material thermoplastic
Type of locking knurled screw 4-40 UNC
Colour black
Logistics
Property Value
Country of origin SE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes