09670250320 | Harting
D-Sub connector housing, size: 3 (DB), straight 180°, cable Ø 3 to 12.5 mm, metal, silver, 09670250320
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.3161 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
13.32 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3161 €
10 pcs.
12.4831 €
25 pcs.
12.1142 €
50 pcs.
11.2574 €
*incl. VAT plus shipping costs
Subject to prior sale
Shell housing, 09670250320, Harting
Shell housing, cover can be screwed on, size: D-Sub 3, hexagonal screw thread 4-40 UNC, top entry, 1x, Material (hood/housing): Metal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 3 (DB) | |
| Cable Outlet | straight 180° | |
| Cable diameter | 3 to 12.5 mm | |
| Shell Material | metal | |
| Type of locking | locking screw 4-40 UNC | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |