09670150483160 | Harting
D-Sub connector housing, size: 2 (DA), straight 180°, cable Ø 3.3 to 8.5 mm, thermoplastic, shielded, silver, 09670150483160
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8437 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.84 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8437 €
10 pcs.
3.5938 €
50 pcs.
3.4748 €
100 pcs.
3.1773 €
*incl. VAT plus shipping costs
Subject to prior sale
Shell housing, 09670150483160, Harting
Shell housing, cover can be screwed on, size: D-Sub 2, with short locking screws thread M3, top entry, 1x, Material (hood/housing): Thermoplastic, metallised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 2 (DA) | |
| Cable Outlet | straight 180° | |
| Cable diameter | 3.3 to 8.5 mm | |
| Shell Material | thermoplastic, shielded | |
| Type of locking | locking screw M3 | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |