09670150448 | Harting
D-Sub connector housing, size: 2 (DA), angled 70°, cable Ø 3.3 to 8.6 mm, thermoplastic, shielded, silver, 09670150448
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.6854 € *
Next delivery: 95 pcs. on 2026-05-28
Total Price:
12.69 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6854 €
10 pcs.
11.9000 €
25 pcs.
11.5311 €
50 pcs.
10.7219 €
*incl. VAT plus shipping costs
Subject to prior sale
Shell housing, 09670150448, Harting
Shell housing, cover can be screwed on, size: D-Sub 2, with long locking screws thread 4-40 UNC, side entry.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 2 (DA) | |
| Cable Outlet | angled 70° | |
| Cable diameter | 3.3 to 8.6 mm | |
| Shell Material | thermoplastic, shielded | |
| Type of locking | locking screw 4-40 UNC | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |