09670150439 | Harting
D-Sub connector housing, size: 2 (DA), straight 180°, cable Ø 6 to 8 mm, thermoplastic, silver, 09670150439
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.4085 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
20.41 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4085 €
5 pcs.
19.4803 €
10 pcs.
18.9091 €
25 pcs.
17.6120 €
*incl. VAT plus shipping costs
Subject to prior sale
Shell housing, 09670150439, Harting
Shell housing, with integrated cable gland, size: D-Sub 2, locking screw Thread M3, top entry, 1x, Material (hood/housing): Thermoplastic, black, Degree of protection: IP67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 2 (DA) | |
| Cable Outlet | straight 180° | |
| Cable diameter | 6 to 8 mm | |
| Shell Material | thermoplastic | |
| Type of locking | locking screw M3 | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |