09670150424 | Harting
D-Sub connector housing, size: 2 (DA), straight 180°, cable Ø 11.5 mm, thermoplastic, black, 09670150424
Unit Price (€ / pc.)
3.2963 € *
Available: 299 pcs.
Total Price:
3.30 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2963 €
10 pcs.
3.0940 €
50 pcs.
2.9869 €
100 pcs.
2.7370 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing with screw lock, type Harting 0967.
With straight cable exit; Material: plastic. With lock screws.
With broad knurled screws, type 0967.
Technical attributes (type, number of poles, color): 0150424, for 15 poles, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 2 (DA) | |
| Cable Outlet | straight 180° | |
| Cable diameter | 11.5 mm | |
| Shell Material | thermoplastic | |
| Type of locking | knurled screw 4-40 UNC | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |