09670150334280 | Harting

D-Sub connector housing, size: 2 (DA), angled 45°, cable Ø 3 to 12.5 mm, metal, gray, 09670150334280

Order No.: 42P3653
EAN: 5713140221826
MPN:
09670150334280
09 67 015 0334 280
Series: D-Sub
09670150334280 Harting D-Sub Housings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.8183 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
7.82 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8183 €
10 pcs.
7.3304 €
25 pcs.
7.1043 €
50 pcs.
6.6045 €
*incl. VAT plus shipping costs
Subject to prior sale

Shell housing, 09670150334280, Harting

Shell housing, cover can be screwed on, size: D-Sub 2, with short locking screws thread 4-40 UNC, side entry, 1x.

Technical specifications
Filter Property Value
Shell size 2 (DA)
Cable Outlet angled 45°
Cable diameter 3 to 12.5 mm
Shell Material metal
Type of locking locking screw 4-40 UNC
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No