09670150210160 | Harting
D-Sub connector housing, size: 2 (DA), straight 180°, angled 23°, cable Ø 3.3 to 14 mm, plastic, pebble gray, 09670150210160
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3419 € *
Available: 8 pcs.
Total Price:
8.34 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3419 €
10 pcs.
7.8183 €
25 pcs.
7.5803 €
50 pcs.
7.0448 €
*incl. VAT plus shipping costs
Subject to prior sale
Shell housing, 09670150210160, Harting
Shell housing, Cover lockable, Size: D-Sub 2, PushPull, Top/side entry, 3x Material (hood/housing): Thermoplastic, Metallised, RAL 7032 (pebble grey), Degree of protection: IP30.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 2 (DA) | |
| Cable Outlet | straight 180°, angled 23° | |
| Cable diameter | 3.3 to 14 mm | |
| Shell Material | plastic | |
| Type of locking | push pull | |
| Colour | pebble gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |