09670150200 | Harting

D-Sub connector housing, size: 2 (DA), straight 180°, angled 23°, cable Ø 3.3 to 14 mm, plastic, pebble gray, 09670150200

Order No.: 42P6994
EAN: 5713140469747
MPN:
09670150200
Series: PushPull
09670150200 Harting D-Sub Housings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.9619 € *
Available: 99 pcs.
Total Price:
5.96 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9619 €
10 pcs.
5.5811 €
25 pcs.
5.4145 €
50 pcs.
5.0337 €
*incl. VAT plus shipping costs
Subject to prior sale

Shell housing, 09670150200, Harting

Shell housing, Cover lockable, Size: D-Sub 2, PushPull, Top/side entry, 3x Material (hood/housing): Thermoplastic, RAL 7032 (pebble grey), Degree of protection: IP30.

Technical specifications
Filter Property Value
Shell size 2 (DA)
Cable Outlet straight 180°, angled 23°
Cable diameter 3.3 to 14 mm
Shell Material plastic
Type of locking push pull
Colour pebble gray
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes