09670090453 | Harting
D-Sub connector housing, size: 1 (DE), angled 45°, cable Ø 3 to 7 mm, thermoplastic, shielded, gray, 09670090453
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7001 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.70 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7001 €
10 pcs.
5.3431 €
25 pcs.
5.1884 €
50 pcs.
4.8195 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector housing, HARTING, 09670090453
D-Sub connector is an industry standard for cable-to-board connectivity applications. It can be universally used as a device interface, that is particularly suited to configure communication and data interfaces and is the standard for many fieldbus profiles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 1 (DE) | |
| Cable Outlet | angled 45° | |
| Cable diameter | 3 to 7 mm | |
| Shell Material | thermoplastic, shielded | |
| Type of locking | lever or sliding lock | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |