09670090446 | Harting
D-Sub connector housing, size: 1 (DE), straight 180°, cable Ø 4 to 11 mm, thermoplastic, shielded, silver, 09670090446
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3185 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
7.32 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3185 €
10 pcs.
6.8663 €
25 pcs.
6.6521 €
50 pcs.
6.1880 €
*incl. VAT plus shipping costs
Subject to prior sale
Shell housing, 09670090446, Harting
Shell housing, cover can be screwed on, size: D-Sub 1, with short locking screws thread 4-40 UNC, top entry, 1x, Material (hood/housing): Thermoplastic, metallised, Degree of protection: IP30.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 1 (DE) | |
| Cable Outlet | straight 180° | |
| Cable diameter | 4 to 11 mm | |
| Shell Material | thermoplastic, shielded | |
| Type of locking | locking screw 4-40 UNC | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |