09670090433 | Harting
D-Sub connector housing, size: 1 (DE), straight 180°, cable Ø 1.5 to 7.5 mm, thermoplastic, shielded, silver, 09670090433
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4022 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
6.40 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4022 €
10 pcs.
6.0095 €
25 pcs.
5.8191 €
50 pcs.
5.4145 €
*incl. VAT plus shipping costs
Subject to prior sale
Shell housing, 09670090433, Harting
Shell housing, cover can be screwed on, size: D-Sub 1, with long locking screws thread 4-40 UNC, top entry.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 1 (DE) | |
| Cable Outlet | straight 180° | |
| Cable diameter | 1.5 to 7.5 mm | |
| Shell Material | thermoplastic, shielded | |
| Type of locking | locking screw 4-40 UNC | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |