09670090432 | Harting
D-Sub connector housing, size: 1 (DE), straight 180°, cable Ø 1.5 to 7.5 mm, thermoplastic, black, 09670090432
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5224 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.52 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5224 €
10 pcs.
3.2963 €
50 pcs.
3.1892 €
100 pcs.
2.9155 €
*incl. VAT plus shipping costs
Subject to prior sale
Shell housing, 09670090432, Harting
Shell housing, cover can be screwed on, size: D-Sub 1, with long locking screws thread 4-40 UNC, top entry, 1x, Material (hood/housing): Thermoplastic, black, Degree of protection: IP30.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 1 (DE) | |
| Cable Outlet | straight 180° | |
| Cable diameter | 1.5 to 7.5 mm | |
| Shell Material | thermoplastic | |
| Type of locking | locking screw 4-40 UNC | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |