09670090344280 | Harting

D-Sub connector housing, size: 1 (DE), straight 180°, cable Ø 3 to 9.5 mm, metal, silver, 09670090344280

Order No.: 42P3637
EAN: 5713140221475
MPN:
09670090344280
09 67 009 0344 280
Series: D-Sub
09670090344280 Harting D-Sub Housings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.1638 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
7.16 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1638 €
10 pcs.
6.7116 €
25 pcs.
6.5093 €
50 pcs.
6.0571 €
*incl. VAT plus shipping costs
Subject to prior sale

Shell housing, 09670090344280, Harting

Shell housing, cover can be screwed on, size: D-Sub 1, with short locking screws thread 4-40 UNC, top entry, 1x.

Technical specifications
Filter Property Value
Shell size 1 (DE)
Cable Outlet straight 180°
Cable diameter 3 to 9.5 mm
Shell Material metal
Type of locking locking screw 4-40 UNC
Colour silver
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No