09670090334280 | Harting
D-Sub connector housing, size: 1 (DE), angled 45°, cable Ø 3 to 9.5 mm, metal, silver, 09670090334280
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1638 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
7.16 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1638 €
10 pcs.
6.7116 €
25 pcs.
6.5093 €
50 pcs.
6.0571 €
*incl. VAT plus shipping costs
Subject to prior sale
Shell housing, 09670090334280, Harting
Shell housing, cover can be screwed on, size: D-Sub 1, with short locking screws thread 4-40 UNC, side entry.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 1 (DE) | |
| Cable Outlet | angled 45° | |
| Cable diameter | 3 to 9.5 mm | |
| Shell Material | metal | |
| Type of locking | locking screw 4-40 UNC | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |