09670090333 | Harting
D-Sub connector housing, size: 1 (DE), angled 45°, cable Ø 4 to 10.2 mm, metal, silver, 09670090333
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1761 € *
Available: 2 pcs.
Total Price:
6.18 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1761 €
10 pcs.
5.7953 €
25 pcs.
5.6168 €
50 pcs.
5.2241 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector housing, HARTING, 09670090333
D-Sub connector is an industry standard for cable-to-board connectivity applications. It can be universally used as a device interface, that is particularly suited to configure communication and data interfaces and is the standard for many fieldbus profiles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 1 (DE) | |
| Cable Outlet | angled 45° | |
| Cable diameter | 4 to 10.2 mm | |
| Shell Material | metal | |
| Type of locking | knurled screw 4-40 UNC | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |