66630095026777 | Harting

D-Sub socket, 9 pole, straight, cage clamp terminal, 66630095026777

Order No.: 42P6967
EAN: 5713140158382
MPN:
66630095026777
Series: D-Sub
66630095026777 Harting D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
90.4162 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
90.42 € *
Price list
Quantity
Price per unit*
1 pcs.
90.4162 €
2 pcs.
87.9053 €
5 pcs.
85.5253 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub female, 66630095026777, Harting

Bus interface, CAN interface, Cage-clamp termination, Female, Size: D-Sub 1, Thermoplastic resin, glass-fibre filled, Contacts: 9, Conductor cross-section: 0.08 - 0.5 mm², Copper alloy, Selectively gold plated.

Technical specifications
Filter Property Value
Pin number 9 pole
Version socket header
Contact connection cage clamp terminal
Assembly straight
Type of locking threaded screw M3
Performance level 1
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes