66630095026 | Harting
D-Sub socket, 9 pole, straight, cage clamp terminal, 66630095026
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
76.7550 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
76.76 € *
Price list
Quantity
Price per unit*
1 pcs.
76.7550 €
2 pcs.
74.6249 €
5 pcs.
72.6019 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub female, 66630095026, Harting
Bus interface, CAN interface, Cage-clamp termination, Female, Size: D-Sub 1, Thermoplastic resin, glass-fibre filled, Contacts: 9, Conductor cross-section: 0.08 - 0.5 mm², Copper alloy, Selectively gold plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | socket header | |
| Contact connection | cage clamp terminal | |
| Assembly | straight | |
| Type of locking | threaded screw M3 | |
| Performance level | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |