09695120364 | Harting
D-Sub plug, 36 pole, 36W4, unequipped, crimp connection, 09695120364
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4383 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
5.44 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4383 €
10 pcs.
5.1051 €
25 pcs.
4.9504 €
50 pcs.
4.5934 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub plug, 09695120364, HARTING
This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.
Features
- Material flammability class acc. to UL 94: V-0
- Metal shell: Tin-plated steel
Applications
- For data transmission
- For signal applications
- For power applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 36 pole | |
| Version | pin header | |
| Contact connection | crimp connection | |
| Pole image | 36W4 | |
| Additional parts | unequipped | |
| Type of locking | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |