09695015247 | Harting

D-Sub socket, 24 pole, 24W7, equipped, straight, solder cup, 09695015247

Order No.: 44F8146
EAN: 4099889803228
MPN:
09695015247
09 69 501 5247
Series: D-Sub
09695015247 Harting D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.9345 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
14.93 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9345 €
10 pcs.
14.0063 €
25 pcs.
13.5779 €
50 pcs.
12.6259 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub socket, 09695015247, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Metal shell: Tin-plated steel

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Filter Property Value
Pin number 24 pole
Version socket header
Contact connection solder cup
Pole image 24W7
Additional parts equipped
Assembly straight
Type of locking through hole
Performance level 1
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes