09694120272 | Harting
D-Sub plug, 27 pole, 27W2, unequipped, straight, crimp connection, 09694120272
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.0686 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
7.07 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0686 €
10 pcs.
6.6283 €
25 pcs.
6.4260 €
50 pcs.
5.9738 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub plug, 09694120272, HARTING
This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.
Features
- Material flammability class acc. to UL 94: V-0
- Metal shell: Tin-plated steel
Applications
- For data transmission
- For signal applications
- For power applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 27 pole | |
| Version | pin header | |
| Contact connection | crimp connection | |
| Pole image | 27W2 | |
| Additional parts | unequipped | |
| Assembly | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |