09694117214 | Harting

D-Sub plug, 21 pole, 21W4, equipped, straight, solder cup, 09694117214

Order No.: 44F8114
EAN: 4099889803167
MPN:
09694117214
09 69 411 7214
Series: D-Sub
09694117214 Harting D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.9857 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
5.99 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9857 €
10 pcs.
5.6168 €
25 pcs.
5.4383 €
50 pcs.
5.0575 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub plug, 09694117214, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Metal shell: Tin-plated steel
  • Performance level: 3

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Filter Property Value
Pin number 21 pole
Version pin header
Contact connection solder cup
Grid 2.84 mm
Pole image 21W4
Additional parts equipped
Assembly straight
Type of locking through hole
Performance level 3
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No