09694017253 | Harting
D-Sub socket, 25 pole, 25W3, equipped, straight, solder cup, 09694017253
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.4712 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
12.47 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4712 €
10 pcs.
11.6977 €
25 pcs.
11.3407 €
50 pcs.
10.5434 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub socket, 09694017253, HARTING
This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.
Features
- Material flammability class acc. to UL 94: V-0
- Metal shell: Tin-plated steel
- Performance level: 3
Applications
- For data transmission
- For signal applications
- For power applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 25 pole | |
| Version | socket header | |
| Contact connection | solder cup | |
| Grid | 2.84 mm | |
| Pole image | 25W3 | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | through hole | |
| Performance level | 3 | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |