09694015272 | Harting
D-Sub socket, 27 pole, 27W2, equipped, straight, solder cup, 09694015272
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.8615 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
18.86 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8615 €
10 pcs.
17.6834 €
25 pcs.
17.1479 €
50 pcs.
15.9460 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub socket, 09694015272, HARTING
This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.
Features
- Material flammability class acc. to UL 94: V-0
- Metal shell: Tin-plated steel
Applications
- For data transmission
- For signal applications
- For power applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 27 pole | |
| Version | socket header | |
| Contact connection | solder cup | |
| Grid | 2.84 mm | |
| Pole image | 27W2 | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | through hole | |
| Performance level | 1 | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |