09694009314 | Harting
D-Sub plug, 21 pole, 21WA4, straight, solder pin, 09694009314
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.4085 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
20.41 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4085 €
5 pcs.
19.4803 €
10 pcs.
18.9091 €
25 pcs.
17.6120 €
*incl. VAT plus shipping costs
Subject to prior sale
D Sub connector, 09694009314, Harting
Connector, Wave soldering termination, Male, Size: D-Sub 4, Thermoplastic resin, glass-fibre filled (PBT), Shell: steel, tin plated, Green, Contacts: 21, Copper alloy, Gold plated Mating side, Sn over Ni Termination side.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 21 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Grid | 2.84 mm | |
| Pole image | 21WA4 | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |