09694000077 | Harting
D-Sub socket, 7 pole, 7W7, straight, 09694000077
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8790 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8790 €
10 pcs.
4.5696 €
25 pcs.
4.4387 €
50 pcs.
4.1174 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub socket, 09694000077, HARTING
This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.
Features
- Material flammability class acc. to UL 94: V-0
- Metal shell: Tin-plated steel
Applications
- For data transmission
- For signal applications
- For power applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 7 pole | |
| Version | socket header | |
| Pole image | 7W7 | |
| Assembly | straight | |
| Type of locking | through hole | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |