09693120172 | Harting

D-Sub plug, 17 pole, 17W2, unequipped, straight, crimp connection, 09693120172

Order No.: 44F7990
EAN: 4099889802948
MPN:
09693120172
09 69 312 0172
Series: D-Sub
09693120172 Harting D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8913 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
3.89 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8913 €
10 pcs.
3.6414 €
50 pcs.
3.5343 €
100 pcs.
3.2249 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub plug, 09693120172, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Metal shell: Tin-plated steel

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Filter Property Value
Pin number 17 pole
Version pin header
Contact connection crimp connection
Pole image 17W2
Additional parts unequipped
Assembly straight
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes