09693117172 | Harting

D-Sub plug, 17 pole, 17W2, equipped, straight, solder cup, 09693117172

Order No.: 44F7987
EAN: 4099889802917
MPN:
09693117172
09 69 311 7172
Series: D-Sub
09693117172 Harting D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.4970 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
7.50 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4970 €
10 pcs.
7.0329 €
25 pcs.
6.8187 €
50 pcs.
6.3308 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub plug, 09693117172, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Metal shell: Tin-plated steel
  • Performance level: 3

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Filter Property Value
Pin number 17 pole
Version pin header
Contact connection solder cup
Grid 2.84 mm
Pole image 17W2
Additional parts equipped
Assembly straight
Type of locking through hole
Performance level 3
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes