09693015211 | Harting

D-Sub socket, 21 pole, 21W1, equipped, straight, solder cup, 09693015211

Order No.: 44F7972
EAN: 4099889802764
MPN:
09693015211
09 69 301 5211
Series: D-Sub
09693015211 Harting D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.6723 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
15.67 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6723 €
10 pcs.
14.6846 €
25 pcs.
14.2443 €
50 pcs.
13.2447 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub socket, 09693015211, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Metal shell: Tin-plated steel

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Filter Property Value
Pin number 21 pole
Version socket header
Contact connection solder cup
Pole image 21W1
Additional parts equipped
Assembly straight
Type of locking through hole
Performance level 1
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No