09693009356 | Harting

D-Sub plug, 13 pole, 13W3, angled, solder pin, 09693009356

Order No.: 42P6090
EAN: 5713140217195
MPN:
09693009356
Series: D-Sub
09693009356 Harting D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.4085 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
20.41 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4085 €
5 pcs.
19.4803 €
10 pcs.
18.9091 €
25 pcs.
17.6120 €
*incl. VAT plus shipping costs
Subject to prior sale

D Sub connector, 09693009356, Harting

Connector, Wave soldering termination, Male, Size: D-Sub 3, Thermoplastic resin, glass-fibre filled (PBT), Shell: steel, tin plated, Green, Contacts: 13, Copper alloy, Gold plated Mating side, Sn over Ni Termination side.

Technical specifications
Filter Property Value
Pin number 13 pole
Version pin header
Contact connection solder pin
Grid 2.54 mm
Pole image 13W3
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 1
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No