09693009353 | Harting
D-Sub socket, 13 pole, 13W3, straight, solder pin, 09693009353
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.8488 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
20.85 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8488 €
5 pcs.
19.9087 €
10 pcs.
19.3137 €
25 pcs.
17.9928 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector, 09693009353, Harting
Connector, wave soldering termination, Rated current: 5 A, female, size: D-Sub 3, thermoplastic resin, glass-fibre filled (PBT), Shell: steel, tin plated, green, Contacts: 13, copper alloy, gold plated mating side, Sn over Ni termination side.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 13 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Grid | 2.84 mm | |
| Pole image | 13W3 | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |