09693009351 | Harting
D-Sub plug, 9 pole, 9W4, straight, solder pin, 09693009351
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.3506 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
16.35 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3506 €
10 pcs.
15.3272 €
25 pcs.
14.8631 €
50 pcs.
13.8159 €
*incl. VAT plus shipping costs
Subject to prior sale
D Sub connector, 09693009351, Harting
Connector, Wave soldering termination, Male, Size: D-Sub 3, Thermoplastic resin, glass-fibre filled (PBT), Shell: steel, tin plated, green, Contacts: 9, Copper alloy, Gold plated Mating side, Sn over Ni Termination side.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Grid | 2.84 mm | |
| Pole image | 9W4 | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |