09693009350 | Harting

D-Sub socket, 5 pole, 5W5, straight, solder pin, 09693009350

Order No.: 42P3819
EAN: 5713140217225
MPN:
09693009350
09 69 300 9350
Series: D-Sub
09693009350 Harting D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.0043 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
19.00 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0043 €
10 pcs.
17.8143 €
25 pcs.
17.2788 €
50 pcs.
16.0650 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub connector, 09693009350, Harting

Connector, wave soldering termination, Rated current: 5 A, female, size: D-Sub 3, thermoplastic resin, glass-fibre filled (PBT), Shell: steel, tin plated, green, Contacts: 5, copper alloy, gold plated mating side, Sn over Ni termination side.

Technical specifications
Filter Property Value
Pin number 5 pole
Version socket header
Contact connection solder pin
Pole image 5W5
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 1
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes