09693009117 | Harting
D-Sub socket, 13 pole, 13W3, angled, solder pin, 09693009117
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.1812 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
23.18 € *
Price list
Quantity
Price per unit*
1 pcs.
23.1812 €
5 pcs.
22.1221 €
10 pcs.
21.4676 €
25 pcs.
20.0039 €
*incl. VAT plus shipping costs
Subject to prior sale
D Sub connector, 09693009117, Harting
Connector, Wave soldering termination, Female, Size: D-Sub 3, Thermoplastic resin, glass-fibre filled (PBT), Shell: steel, tin plated, Green, Contacts: 13, Copper alloy, Gold plated Mating side, Sn over Ni Termination side.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 13 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Grid | 2.54 mm | |
| Pole image | 13W3 | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |