09693009105 | Harting

D-Sub plug, 9 pole, 9W4, angled, solder pin, 09693009105

Order No.: 42P3811
EAN: 5713140100022
MPN:
09693009105
09 69 300 9105
Series: D-Sub
09693009105 Harting D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.5525 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
17.55 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5525 €
10 pcs.
16.4577 €
25 pcs.
15.9579 €
50 pcs.
14.8393 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub connector, 09693009105, Harting

Connector, wave soldering termination, Rated current: 5 A, male, size: D-Sub 3, thermoplastic resin, glass-fibre filled (PBT), Shell: steel, tin plated, green, Contacts: 9, copper alloy, gold plated mating side, Sn over Ni termination side.

Technical specifications
Filter Property Value
Pin number 9 pole
Version pin header
Contact connection solder pin
Grid 2.54 mm
Pole image 9W4
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 1
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No