09692100633 | Harting
D-Sub plug, 3 pole, 3W3, 09692100633
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9393 € *
Available: 91 pcs.
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9393 €
10 pcs.
2.7489 €
50 pcs.
2.6656 €
100 pcs.
2.4276 €
*incl. VAT plus shipping costs
Subject to prior sale
Male Header, 09692100633, Harting
Connector, male, size: D-Sub 2, thermoplastic moulding material, glass fibre reinforced (polyester), steel, tin plated, black, contacts: 3, copper alloy
Technical Data
- Assembly: Cable connection
- Pin number: 3-pole
- Type of locking: Through-hole
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Version | pin header | |
| Pole image | 3W3 | |
| Type of locking | through hole | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |