09692020072 | Harting
D-Sub socket, 7 pole, 7W2, unequipped, crimp connection, 09692020072
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4629 € *
Available: 95 pcs.
Total Price:
3.46 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4629 €
10 pcs.
3.2368 €
50 pcs.
3.1416 €
100 pcs.
2.8679 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub socket, 09692020072, HARTING
This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.
Features
- Material flammability class acc. to UL 94: V-0
- Metal shell: Tin-plated steel
Applications
- For data transmission
- For signal applications
- For power applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 7 pole | |
| Version | socket header | |
| Contact connection | crimp connection | |
| Pole image | 7W2 | |
| Additional parts | unequipped | |
| Type of locking | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |