09692009376 | Harting
D-Sub plug, 7 pole, 7W2, straight, solder pin, 09692009376
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.5914 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
9.59 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5914 €
10 pcs.
8.9845 €
25 pcs.
8.7227 €
50 pcs.
8.1039 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector, 09692009376, Harting
Connector, wave soldering termination, Rated current: 5 A, male, size: D-Sub 2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 7 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Grid | 2.84 mm | |
| Pole image | 7W2 | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |