09692009147 | Harting

D-Sub plug, 3 pole, 3W3, straight, solder pin, 09692009147

Order No.: 42P3799
EAN: 5713140097834
MPN:
09692009147
09 69 200 9147
Series: D-Sub
09692009147 Harting D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.8274 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
14.83 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8274 €
10 pcs.
13.8992 €
25 pcs.
13.4708 €
50 pcs.
12.5307 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub connector, 09692009147, Harting

Connector, wave soldering termination, male, size: D-Sub 2, thermoplastic resin, glass-fibre filled (PBT), Shell: steel, tin plated, green, Contacts: 3, copper alloy, gold plated mating side, Sn over Ni termination side.

Technical specifications
Filter Property Value
Pin number 3 pole
Version pin header
Contact connection solder pin
Pole image 3W3
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 1
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No