09692009051 | Harting

D-Sub plug, 3 pole, 3W3, angled, solder pin, 09692009051

Order No.: 42P3795
EAN: 5713140097568
MPN:
09692009051
09 69 200 9051
Series: D-Sub
09692009051 Harting D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.5779 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
13.58 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5779 €
10 pcs.
12.7330 €
25 pcs.
12.3522 €
50 pcs.
11.4835 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub connector, 09692009051, Harting

Connector, wave soldering termination, male, size: D-Sub 2, thermoplastic resin, glass-fibre filled (PBT), Shell: steel, tin plated, green, Contacts: 3, copper alloy, gold plated mating side, Sn over Ni termination side.

Technical specifications
Filter Property Value
Pin number 3 pole
Version pin header
Contact connection solder pin
Pole image 3W3
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 1
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes