09692009032 | Harting
D-Sub plug, 7 pole, 7W2, angled, solder pin, 09692009032
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.0650 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
16.07 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0650 €
10 pcs.
15.0535 €
25 pcs.
14.6013 €
50 pcs.
13.5779 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector, 09692009032, Harting
Connector, wave soldering termination, male, size: D-Sub 2, thermoplastic resin, glass-fibre filled (PBT), Shell: steel, tin plated, green, Contacts: 7, copper alloy, gold plated mating side, Sn over Ni termination side.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 7 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Grid | 2.54 mm | |
| Pole image | 7W2 | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |