09692000633 | Harting

D-Sub socket, 3 pole, 3W3, 09692000633

Order No.: 44F7645
EAN: 4099889802573
MPN:
09692000633
09 69 200 0633
Series: D-Sub
09692000633 Harting D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8679 € *
Available: 46 pcs.
Total Price:
2.87 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8679 €
10 pcs.
2.6775 €
50 pcs.
2.5942 €
100 pcs.
2.3800 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub socket, 09692000633, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Metal shell: Tin-plated steel

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Filter Property Value
Pin number 3 pole
Version socket header
Pole image 3W3
Type of locking through hole
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes