09692000033 | Harting
D-Sub socket, 3 pole, 3W3, 09692000033
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4514 € *
Available: 90 pcs.
Total Price:
2.45 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4514 €
10 pcs.
2.2967 €
50 pcs.
2.2253 €
100 pcs.
2.0349 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub socket, 09692000033, HARTING
This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.
Features
- Material flammability class acc. to UL 94: V-0
- Metal shell: Tin-plated steel
Applications
- For data transmission
- For signal applications
- For power applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Version | socket header | |
| Pole image | 3W3 | |
| Type of locking | through hole | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |