09691100522 | Harting
D-Sub plug, 2 pole, 2W2, 09691100522
Unit Price (€ / pc.)
2.5466 € *
Available: 135 pcs.
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5466 €
10 pcs.
2.3919 €
50 pcs.
2.3086 €
100 pcs.
2.1182 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub plug, 09691100522, HARTING
This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.
Features
- Material flammability class acc. to UL 94: V-0
- Metal shell: Tin-plated steel
Applications
- For data transmission
- For signal applications
- For power applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Version | pin header | |
| Pole image | 2W2 | |
| Type of locking | through hole | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |