09691009148 | Harting
D-Sub plug, 2 pole, 2W2C, straight, solder pin, 09691009148
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.3764 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
11.38 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3764 €
10 pcs.
10.6743 €
25 pcs.
10.3530 €
50 pcs.
9.6152 €
*incl. VAT plus shipping costs
Subject to prior sale
D Sub connector, 09691009148, Harting
Connector, Wave soldering termination, Male, Size: D-Sub 1, Thermoplastic resin, glass-fibre filled (PBT), Shell: steel, tin plated, black, Contacts: 2, Copper alloy, Gold plated Mating side, Sn over Ni Termination side.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Pole image | 2W2C | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |