09691009126 | Harting

D-Sub plug, 2 pole, 2W2C, straight, solder pin, 09691009126

Order No.: 42P3785
EAN: 5713140279643
MPN:
09691009126
09 69 100 9126
09691009126 Harting D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.6037 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
8.60 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6037 €
10 pcs.
8.0682 €
25 pcs.
7.8302 €
50 pcs.
7.2709 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub connector, 09691009126, Harting

Connector, wave soldering termination, male, Thermoplastic resin, glass-fibre filled (PBTP), Shell: steel, tin plated, black, copper alloy, Gold plated Mating side, Sn over Ni Termination side.

Technical specifications
Filter Property Value
Pin number 2 pole
Version pin header
Contact connection solder pin
Pole image 2W2C
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 1
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes