09682535611 | Harting

D-Sub socket, 15 pole, standard, equipped, angled, solder pin, 09682535611

Order No.: 44F7488
EAN: 4099889802122
MPN:
09682535611
09 68 253 5611
Series: D-Sub
09682535611 Harting D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9984 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
4.00 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9984 €
10 pcs.
3.7485 €
25 pcs.
3.6295 €
50 pcs.
3.3796 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub socket, 09682535611, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • All-round protective metal shell
  • Plated terminations for increased solderability
  • Integrated plastic mounting bracket

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Filter Property Value
Pin number 15 pole
Version socket header
Contact connection solder pin
Grid 2.77 mm
Pole image standard
Additional parts equipped
Assembly angled
Type of locking threaded insert M3
Performance level 1
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes